- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- PES-02-01-S-VT
Description
+
.250" PowerStrip™/40 A High-Power Socket Strip
Search Keywords: PES0201SVT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:PES-02-01-S-VT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power Terminal Strip
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:N/A
-
Number of Contacts:2
-
Maximum Voltage Rating:1025,725 VDC|VAC
-
Maximum Current Rating:58.7/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
31
Can Ship immediately
Minimum Order Quantity:
8
2 Weeks
can ship
5/11/26
Price (USD)
Qty
Unit Price
5
$15.99
25
$10.68
50
$9.86
100
$8.54
250
$8.27
500
$7.92
1,000 +
$7.87
Click for Quote
Log in
to unlock special pricing