help desk software
Image is representational - see mfr. specs

MW2503GD185075ESPTR

Samtec

Conn Board Stacker HDR 50 POS 1mm Solder ST SMD Automotive T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
Conn Board Stacker HDR 50 POS 1mm Solder ST SMD Automotive T/R
Search Keywords: MW2503GD185075ESPTR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Samtec
  • Part No:
    MW2503GD185075ESPTR
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    1
  • Type:
    Board Stacker
  • Body Orientation:
    Straight
  • Gender:
    HDR
  • Mounting:
    Surface Mount
  • Pitch:
    1 mm
  • Number of Contacts:
    50
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    2.5 A
  • Termination Method:
    Solder
  • Operating Temperature:
    -55 to 125 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
3 Weeks can ship 5/18/26
Backorder
Price (USD)
Qty
Unit Price
5
$13.42
25
$12.16
50
$11.62
100
$8.62
250
$8.15
500
$7.33
1,000 +
$5.85
Click for Quote
Log in to unlock special pricing