- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- MW-15-03-G-D-100-075-P-TR
Description
+
1.00 mm Flex Stack, Flexible Micro Board Stacker, Surface Mount
Search Keywords: MW1503GD100075PTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:MW-15-03-G-D-100-075-P-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Reel Pack:
1 -
Type:Board Stacker
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Surface Mount
-
Pitch:1 mm
-
Number of Contacts:30
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:2.5 A
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
2 Weeks
can ship
5/11/26
Price (USD)
Qty
Unit Price
5
$8.71
25
$7.90
50
$7.54
100
$5.74
250
$5.49
500
$4.84
1,000 +
$3.71
Click for Quote
Log in
to unlock special pricing