help desk software

MVAT-084-P-G-13

Samtec

Conn PGA Adapter M/M 84 POS 2.54mm ST Thru-Hole

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn PGA Adapter M/M 84 POS 2.54mm ST Thru-Hole
Search Keywords: MVAT084PG13
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Samtec
  • Part No:
    MVAT-084-P-G-13
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    PGA Adapter
  • Body Orientation:
    Straight
  • Mounting:
    Through Hole
  • Gender:
    M/M
  • Pitch:
    2.54 mm
  • Number of Contacts:
    84
  • Maximum Voltage Rating:
    100 VDC
  • Maximum Current Rating:
    1/Contact A
  • Operating Temperature:
    -55 to 125 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks can ship 12/15/25
Backorder
Price (USD)
Qty
Unit Price
1
$45.14
5
$40.28
10
$39.07
25
$37.94
50
$35.86
100
$26.79
250 +
$24.44
Click for Quote
Log in to unlock special pricing