Image is representational - see manufacturer specifications

Samtec Authorized Distributor

MTSW-128-24-G-T-240

.100" Variable Post Height Terminal Strip

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description +
.100" Variable Post Height Terminal Strip
Search Keywords: MTSW12824GT240
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Samtec
  • Part No:
    MTSW-128-24-G-T-240
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Unshrouded Header
  • Body Orientation:
    Straight
  • Gender:
    HDR
  • Mounting:
    Through Hole
  • Pitch:
    2.54 mm
  • Number of Contacts:
    84
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    3/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -55 to 125 °C
Symbol, Footprint, 3D Model
Product Guides +
Frequently Asked Questions
Is MTSW-128-24-G-T-240 RoHS compliant?
Yes, MTSW-128-24-G-T-240 is RoHS compliant.
What is the lead time for MTSW-128-24-G-T-240?
The standard lead time for MTSW-128-24-G-T-240 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
2 Weeks can ship 9/22/26
Backorder
Price (USD)
Qty
Unit Price
5
$9.07
25
$8.49
50
$8.25
100
$7.76
250
$7.44
500
$6.51
1,000 +
$5.24
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!