- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- MTSW-112-07-S-T-130-RA
Description
+
.100" Variable Post Height Terminal Strip
Search Keywords: MTSW11207ST130RA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:MTSW-112-07-S-T-130-RA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Unshrouded Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:36
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
21
Ships today, if you order in
Minimum Order Quantity:
18
2 Weeks
can ship
5/29/26
Price (USD)
Qty
Unit Price
18
$5.73
50
$4.65
100
$4.45
250
$4.31
500
$3.78
1,000
$3.36
2,500
$2.64
5,000 +
$2.08
Click for Quote
Log in
to unlock special pricing