- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- MTSW-109-11-G-D-420
Description
+
.100" Variable Post Height Terminal Strip
Search Keywords: MTSW10911GD420
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:MTSW-109-11-G-D-420
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Unshrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:18
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
70
Can Ship immediately
Minimum Order Quantity:
43
2 Weeks
can ship
5/11/26
Price (USD)
Qty
Unit Price
25
$2.30
100
$1.87
250
$1.79
500
$1.73
1,000
$1.58
2,500
$1.39
5,000
$1.14
7,500 +
$1.11
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments