- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- MTSW-108-21-G-D-1065
Samtec
MTSW-108-21-G-D-1065
.100" Variable Post Height Terminal Strip
View Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description
+
.100" Variable Post Height Terminal Strip
Search Keywords: MTSW10821GD1065
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:MTSW-108-21-G-D-1065
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Unshrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:16
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is MTSW-108-21-G-D-1065 RoHS compliant?
Yes, MTSW-108-21-G-D-1065 is RoHS compliant.
What is the lead time for MTSW-108-21-G-D-1065?
The standard lead time for MTSW-108-21-G-D-1065 is approximately 4 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
523
can ship 9/14/26
Minimum Order Quantity:
10
4 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
10
$4.03
50
$3.17
250
$2.94
500
$2.58
1,000
$2.29
2,500
$2.16
5,000
$2.15
7,500 +
$2.14
Click for Quote
Log in
to unlock special pricing