Image is representational - see manufacturer specifications

Samtec Authorized Distributor

MTSW-108-07-G-D-240

.100" Variable Post Height Terminal Strip

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description +
.100" Variable Post Height Terminal Strip
Search Keywords: MTSW10807GD240
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Samtec
Part No: MTSW-108-07-G-D-240
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: VN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Unshrouded Header
Body Orientation: Straight
Gender: HDR
Mounting: Through Hole
Pitch: 2.54 mm
Number of Contacts: 16
Maximum Current Rating: 3/Contact A
Termination Method: Solder
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Product Guides +
Frequently Asked Questions
Is MTSW-108-07-G-D-240 RoHS compliant?
Yes, MTSW-108-07-G-D-240 is RoHS compliant.
What is the lead time for MTSW-108-07-G-D-240?
The standard lead time for MTSW-108-07-G-D-240 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
2 Weeks can ship 12/7/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
25
$1.78
100
$1.42
250
$1.40
500
$1.23
1,000
$1.08
2,500
$1.01
5,000
$1.00
7,500 +
$0.99
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!