- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- MTSW-102-09-S-D-440
Description
+
.100" Variable Post Height Terminal Strip
Search Keywords: MTSW10209SD440
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:MTSW-102-09-S-D-440
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Unshrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:4
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
9 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
50
$0.5962
500
$0.4844
1,000
$0.4328
2,500
$0.3571
5,000
$0.2877
7,500
$0.2823
10,000
$0.2329
15,000 +
$0.2267
Click for Quote
Log in
to unlock special pricing