- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- MTSW-101-08-T-T-135-RA
Description
+
.100" Variable Post Height Terminal Strip
Search Keywords: MTSW10108TT135RA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:MTSW-101-08-T-T-135-RA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Unshrouded Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:N/R
-
Number of Contacts:3
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
2 Weeks
can ship
5/29/26
Price (USD)
Qty
Unit Price
250
$0.1923
1,000
$0.1613
2,500
$0.1364
5,000
$0.1014
7,500
$0.1000
25,000
$0.0959
50,000
$0.0921
100,000 +
$0.0919
Click for Quote
Log in
to unlock special pricing