help desk software
Image is representational - see mfr. specs

MTMS-102-51-S-S-165

Samtec

.050" x .100" Variable Post Height Micro Terminal Strip

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description +
.050" x .100" Variable Post Height Micro Terminal Strip
Search Keywords: MTMS10251SS165
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Samtec
  • Part No:
    MTMS-102-51-S-S-165
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Unshrouded Header
  • Body Orientation:
    Straight
  • Gender:
    HDR
  • Mounting:
    Through Hole
  • Pitch:
    1.27 mm
  • Number of Contacts:
    2
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    1 A
  • Termination Method:
    Solder
  • Operating Temperature:
    -55 to 125 °C
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,439
Can Ship immediately
Minimum Order Quantity:
100
2 Weeks can ship 5/11/26
ADD TO CART
Price (USD)
Qty
Unit Price
100
$0.3012
500
$0.2695
1,000
$0.2168
2,500
$0.2035
5,000
$0.1640
7,500
$0.1607
10,000
$0.1603
15,000 +
$0.1599
Click for Quote
Log in to unlock special pricing