- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- MTMM-120-14-L-D-590
Description
+
2.00 mm Variable Post Height Terminal Strip
Search Keywords: MTMM12014LD590
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:MTMM-120-14-L-D-590
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Unshrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2 mm
-
Number of Contacts:40
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
2 Weeks
can ship
5/26/26
Price (USD)
Qty
Unit Price
5
$5.83
50
$4.73
100
$4.25
250
$4.13
500
$3.48
1,000
$2.59
2,500
$1.79
5,000 +
$1.74
Click for Quote
Log in
to unlock special pricing