help desk software
Image is representational - see mfr. specs

MTMM-107-05-S-D-190

Samtec

2.00 mm Variable Post Height Terminal Strip

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description +
2.00 mm Variable Post Height Terminal Strip
Search Keywords: MTMM10705SD190
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Samtec
  • Part No:
    MTMM-107-05-S-D-190
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Unshrouded Header
  • Body Orientation:
    Straight
  • Gender:
    HDR
  • Mounting:
    Through Hole
  • Pitch:
    2 mm
  • Number of Contacts:
    14
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    3/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -55 to 125 °C
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5
Can Ship immediately Buy all 5 in-stock or the regular minimum order quantity of 10
Stock lot only:
5
Minimum Order Quantity:
10
2 Weeks can ship 5/11/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$2.233
10
$2.030
100
$1.810
250
$1.770
500
$1.750
1,000
$1.660
2,500
$1.490
5,000
$1.130
7,500 +
$1.110
Click for Quote
Log in to unlock special pricing