- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- MTMM-103-06-G-D-245
Description
+
2.00 mm Variable Post Height Terminal Strip
Search Keywords: MTMM10306GD245
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:MTMM-103-06-G-D-245
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Unshrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2 mm
-
Number of Contacts:6
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
160
Can Ship immediately
Minimum Order Quantity:
100
2 Weeks
can ship
5/11/26
Price (USD)
Qty
Unit Price
100
$0.9807
250
$0.7968
500
$0.7949
1,000
$0.7444
2,500
$0.6218
5,000
$0.4681
7,500 +
$0.4556
Click for Quote
Log in
to unlock special pricing