- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- MTLW-108-05-T-D-180
Samtec
MTLW-108-05-T-D-180
.100" Low Profile Variable Post Height Terminal Strip
View Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description
+
.100" Low Profile Variable Post Height Terminal Strip
Search Keywords: MTLW10805TD180
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:MTLW-108-05-T-D-180
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Unshrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:16
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:5.2/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is MTLW-108-05-T-D-180 RoHS compliant?
Yes, MTLW-108-05-T-D-180 is RoHS compliant.
What is the lead time for MTLW-108-05-T-D-180?
The standard lead time for MTLW-108-05-T-D-180 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
2 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
25
$1.508
100
$1.397
250
$1.324
500
$1.268
1,000
$0.934
2,500
$0.806
5,000
$0.605
7,500 +
$0.588
Click for Quote
Log in
to unlock special pricing