- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Jumpers & Shunts ›
- MNT-120-BK-T
Samtec
MNT-120-BK-T
.100" Multi Position Shunt
View Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description
+
.100" Multi Position Shunt
Search Keywords: MNT120BKT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:MNT-120-BK-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Shunt
-
Pitch:2.54 mm
-
Number of Contacts:40
-
Maximum Voltage Rating:450 VAC
-
Maximum Current Rating:3.9/Contact A
-
Operating Temperature:-40 to 90 °C
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is MNT-120-BK-T RoHS compliant?
Yes, MNT-120-BK-T is RoHS compliant.
What is the lead time for MNT-120-BK-T?
The standard lead time for MNT-120-BK-T is approximately 2 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
2 Weeks
can ship
9/18/26
Price (USD)
Qty
Unit Price
10
$4.40
50
$3.58
100
$3.57
250
$3.32
500
$2.54
1,000
$2.25
2,500
$1.75
5,000 +
$1.29
Click for Quote
Log in
to unlock special pricing