Image is representational - see manufacturer specifications

Samtec Authorized Distributor

MNT-116-BK-T

.100" Multi Position Shunt

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description +
.100" Multi Position Shunt
Search Keywords: MNT116BKT
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Samtec
Part No: MNT-116-BK-T
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Shunt
Pitch: 2.54 mm
Number of Contacts: 32
Maximum Voltage Rating: 450 VAC
Maximum Current Rating: 3.9/Contact A
Operating Temperature: -40 to 90 °C
Symbol, Footprint, 3D Model
Product Guides +
Frequently Asked Questions
Is MNT-116-BK-T RoHS compliant?
Yes, MNT-116-BK-T is RoHS compliant.
What is the lead time for MNT-116-BK-T?
The standard lead time for MNT-116-BK-T is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
10 Weeks can ship 1/25/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
10
$6.88
50
$4.11
100
$3.52
250
$3.45
500
$3.17
1,000
$2.45
2,500
$2.37
5,000 +
$2.36
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!