- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Jumpers & Shunts ›
- MNT-113-BK-G
Description
+
.100" Multi Position Shunt
Search Keywords: MNT113BKG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:MNT-113-BK-G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Shunt
-
Pitch:2.54 mm
-
Number of Contacts:26
-
Maximum Voltage Rating:450 VAC
-
Maximum Current Rating:3.9/Contact A
-
Operating Temperature:-40 to 90 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
2 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
5
$5.55
50
$4.51
100
$4.31
250
$4.18
500
$3.06
1,000
$2.83
2,500
$2.21
5,000 +
$1.58
Click for Quote
Log in
to unlock special pricing