- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- MMSD-05-24-L-08.00-S-K-M
Description
+
.100" Mini Mate® Double Row Discrete Wire Cable Assembly, Socket
Search Keywords: MMSD0524L0800SKM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:MMSD-05-24-L-08.00-S-K-M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544420000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Gender:SKT
-
Maximum Voltage Rating:300 VAC
-
Maximum Current Rating:3.9/Contact A
-
Operating Temperature:-10 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
3 Weeks
can ship
5/18/26
Price (USD)
Qty
Unit Price
5
$9.88
25
$8.95
50
$8.55
100
$6.07
250
$5.57
500
$5.47
1,000 +
$4.97
Click for Quote
Log in
to unlock special pricing