- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- MMS-104-01-F-DV
Description
+
2.00 mm Tiger Claw™ Socket Strip
Search Keywords: MMS10401FDV
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:MMS-104-01-F-DV
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Socket Strip
-
Body Orientation:Straight
-
Gender:SKT
-
Mounting:Through Hole
-
Pitch:2 mm
-
Number of Contacts:8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3.9/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
21
Ships today, if you order in
Buy all 21 in-stock or the regular minimum order quantity of 25
Stock lot only:
21
Minimum Order Quantity:
25
2 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
1
$1.4003
25
$1.2730
100
$1.1580
250
$1.1390
500
$1.1130
1,000
$1.0190
2,500
$0.9070
5,000
$0.7370
7,500 +
$0.7350
Click for Quote
Log in
to unlock special pricing