- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Card Edge ›
- MEC8-170-02-L-DV-A
Description
+
0.80 mm Mini Edge Card Connector, Vertical
Search Keywords: MEC817002LDVA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:MEC8-170-02-L-DV-A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Card Edge
-
Body Orientation:Straight
-
Mounting:Surface Mount
-
Termination Method:Solder
-
Card Thickness:1.6 mm
-
Pitch:0.8 mm
-
Number of Contacts:140
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Can Ship immediately
Minimum Order Quantity:
5
10 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
5
$8.81
25
$7.98
50
$7.63
100
$7.29
250
$6.69
500
$6.37
1,000 +
$5.26
Click for Quote
Log in
to unlock special pricing