Available Replacements
Alternative Packaging
Image is representational - see manufacturer specifications

Samtec Authorized Distributor

MEC8-120-02-L-D-RA1

0.80 mm Mini Edge Card Connector, Right-Angle

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance
Description +
0.80 mm Mini Edge Card Connector, Right-Angle
Search Keywords: MEC812002LDRA1
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Samtec
Part No: MEC8-120-02-L-D-RA1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CR
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 78
Type: Card Edge
Body Orientation: Right Angle
Mounting: Surface Mount
Termination Method: Solder
Card Thickness: 1.6 mm
Pitch: 0.8 mm
Number of Contacts: 40
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Product Guides +
Frequently Asked Questions
Is MEC8-120-02-L-D-RA1 RoHS compliant?
Yes, MEC8-120-02-L-D-RA1 is RoHS compliant.
What is the lead time for MEC8-120-02-L-D-RA1?
The standard lead time for MEC8-120-02-L-D-RA1 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 73
Can Ship immediately
Manufacturer Stock:
400 can ship
Minimum Order Quantity:
5
2 Weeks can ship 11/17/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$7.01
25
$6.61
78
$6.05
156
$5.10
312
$4.89
546
$4.23
1,014
$3.79
2,574 +
$3.35
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!