- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Card Edge ›
- MEC1-130-02-S-D-A
Description
+
Standard Card Edge Connector - 1.00 mm - Mini Edge Card Socket - Vertical - 60 Contacts - 2 Rows.
Search Keywords: MEC113002SDA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:MEC1-130-02-S-D-A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Card Edge
-
Body Orientation:Straight
-
Mounting:Surface Mount
-
Termination Method:Solder
-
Card Thickness:1.58 mm
-
Pitch:1 mm
-
Number of Contacts:60
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
16
Ships today, if you order in
Minimum Order Quantity:
16
Order Increment:
16
2 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
16
$13.21
25
$7.98
50
$7.06
100
$6.19
250
$5.99
500
$5.70
1,000
$5.39
2,500 +
$5.38
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT