- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Card Edge ›
- MEC1-108-02-F-D-RA1-SL
Description
+
1.00 mm Mini Edge Card Socket, Right-Angle
Search Keywords: MEC110802FDRA1SL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:MEC1-108-02-F-D-RA1-SL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Card Edge
-
Body Orientation:Right Angle
-
Mounting:Surface Mount
-
Termination Method:Solder
-
Card Thickness:1.6 mm
-
Pitch:1 mm
-
Number of Contacts:16
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
283
Can Ship immediately
Minimum Order Quantity:
10
2 Weeks
can ship
5/11/26
Price (USD)
Qty
Unit Price
10
$7.47
50
$4.38
100
$3.70
250
$3.62
500
$3.12
1,000
$2.89
2,500
$2.88
5,000 +
$2.86
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
CUSTOMERS
ALSO BOUGHT