help desk software
Image is representational - see mfr. specs

LS2-125-01-F-D-RA1

Samtec

2.00 mm Locking Hermaphroditic Terminal/Socket Strip

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description +
2.00 mm Locking Hermaphroditic Terminal/Socket Strip
Search Keywords: LS212501FDRA1
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Samtec
  • Part No:
    LS2-125-01-F-D-RA1
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536694040
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Socket and Terminal Strip
  • Body Orientation:
    Right Angle
  • Gender:
    SKT/HDR
  • Mounting:
    Through Hole
  • Pitch:
    2 mm
  • Number of Contacts:
    50
  • Maximum Voltage Rating:
    475 VAC
  • Maximum Current Rating:
    3.2/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -55 to 125 °C
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
2 Weeks can ship 5/8/26
Backorder
Price (USD)
Qty
Unit Price
5
$8.83
25
$8.00
50
$7.64
100
$6.64
250
$6.10
500
$5.45
1,000 +
$4.47
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments