- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- LS2-115-02-S-D-K-TR
Description
+
2.00 mm Locking Hermaphroditic Terminal/Socket Strip
Search Keywords: LS211502SDKTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:LS2-115-02-S-D-K-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
1 -
Type:Socket and Terminal Strip
-
Body Orientation:Straight
-
Gender:SKT/HDR
-
Mounting:Surface Mount
-
Pitch:2 mm
-
Number of Contacts:30
-
Maximum Voltage Rating:475 VAC
-
Maximum Current Rating:3.2/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
2 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
5
$8.69
25
$7.88
50
$7.52
100
$6.81
250
$6.25
500
$5.72
1,000 +
$4.81
Click for Quote
Log in
to unlock special pricing