- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- LPHT-04-24-L-RT1-GP
Description
+
.050" EXTreme LPHPower™ 30 Amp Signal/Power Combo Terminal Strip
Search Keywords: LPHT0424LRT1GP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:LPHT-04-24-L-RT1-GP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:LPH
-
Body Orientation:Right Angle
-
Gender:M
-
Mounting:Through Hole
-
Pitch:N/A
-
Number of Contacts:4Power/24Signal
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:(30/1)/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
296
Can Ship immediately
Minimum Order Quantity:
5
3 Weeks
can ship
5/18/26
Price (USD)
Qty
Unit Price
5
$9.15
25
$8.69
50
$8.49
100
$6.48
250
$6.31
500
$5.76
1,000 +
$4.61
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments