- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- LCW-111-07-G-S-230
Description
+
.100" Friction Lock Terminal Strip
Search Keywords: LCW11107GS230
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:LCW-111-07-G-S-230
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Wire to Board
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:11
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3 A
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
2 Weeks
can ship
5/12/26
Price (USD)
Qty
Unit Price
25
$1.4423
250
$1.1719
500
$1.1194
1,000
$0.8614
2,500
$0.7836
5,000
$0.6356
7,500
$0.5960
10,000 +
$0.4693
Click for Quote
Log in
to unlock special pricing