- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- IPD1-20-D
Description
+
.100" Mini Mate® Discrete Wire Socket Housing
Search Keywords: IPD120D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:IPD1-20-D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Termination Method:Crimp
-
Number of Contacts:40
-
Maximum Voltage Rating:275 VAC
-
Maximum Current Rating:2.9/Contact A
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,033
Ships today, if you order in
Minimum Order Quantity:
25
2 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
25
$1.242
250
$1.089
500
$1.043
1,000
$0.892
2,500
$0.735
5,000
$0.619
7,500
$0.601
10,000 +
$0.521
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT