- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- IPD1-03-D
Description
+
Discrete wire insulator - Rectangular housing connector receptacle -06 Positions – White - Female socket – Pitch 0.100" (2.54mm) – 02 Rows - Latch lock
Search Keywords: IPD103D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:IPD1-03-D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:F
-
Number of Contacts:6
-
Maximum Voltage Rating:848,600 VDC|VAC
-
Maximum Current Rating:N/A
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,837
Can Ship immediately
Minimum Order Quantity:
50
2 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
50
$0.4961
500
$0.4414
1,000
$0.3811
2,500
$0.3161
5,000
$0.2706
7,500
$0.2571
10,000
$0.2314
15,000 +
$0.2256
Click for Quote
Log in
to unlock special pricing