- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- IPBT-107-H1-T-S
Description
+
.165" Power Mate® Isolated Power Terminal Strip
Search Keywords: IPBT107H1TS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:IPBT-107-H1-T-S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
18 -
Type:Power Mate Terminal Strip
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:4.19 mm
-
Number of Contacts:7
-
Maximum Voltage Rating:707,500 VDC|VAC
-
Maximum Current Rating:5.9/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
700
Can Ship immediately
Minimum Order Quantity:
18
Order Increment:
18
16 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
18
$2.346
108
$1.906
252
$1.821
504
$1.768
1,008
$1.371
2,502
$1.233
5,004
$0.987
7,506 +
$0.961
Click for Quote
Log in
to unlock special pricing