help desk software
Image is representational - see mfr. specs

IPBT-103-H2-T-D-K

Samtec

.165" Power Mate® Isolated Power Terminal Strip

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description +
.165" Power Mate® Isolated Power Terminal Strip
Search Keywords: IPBT103H2TDK
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Samtec
  • Part No:
    IPBT-103-H2-T-D-K
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Power Mate Terminal Strip
  • Body Orientation:
    Straight
  • Gender:
    HDR
  • Mounting:
    Surface Mount
  • Pitch:
    4.19 mm
  • Number of Contacts:
    6
  • Maximum Voltage Rating:
    707,500 VDC|VAC
  • Maximum Current Rating:
    5.9/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -55 to 105 °C
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 425
Can Ship immediately
Minimum Order Quantity:
25
2 Weeks can ship 5/6/26
ADD TO CART
Price (USD)
Qty
Unit Price
25
$0.917
250
$0.821
500
$0.802
1,000
$0.750
2,500
$0.700
5,000
$0.601
7,500
$0.592
10,000 +
$0.555
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments