- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- IPBD-10-D-K-M
Description
+
.165" Power Mate® Discrete Wire Socket Housing
Search Keywords: IPBD10DKM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:IPBD-10-D-K-M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538907080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Termination Method:Crimp
-
Number of Contacts:20
-
Maximum Voltage Rating:565,400 VDC|VAC
-
Maximum Current Rating:10.3/Contact A
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
72
Can Ship immediately
Minimum Order Quantity:
12
Order Increment:
12
2 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
12
$2.66
100
$2.36
250
$2.23
500
$2.13
1,000
$1.97
2,500
$1.77
5,000
$1.61
7,500 +
$1.50
Click for Quote
Log in
to unlock special pricing