- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Coaxial ›
- IJ5C-06-0100-S-S-1
IJ5C-06-0100-S-S-1
Samtec
4.00 mm IsoRate® 50 Ohm High-Isolation RF Cable Assembly
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
4.00 mm IsoRate® 50 Ohm High-Isolation RF Cable Assembly
Search Keywords: IJ5C060100SS1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:IJ5C-06-0100-S-S-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
1
$34.75
5
$31.00
10
$30.93
25
$29.21
50
$27.61
100
$19.87
250 +
$18.56
Click for Quote
Log in
to unlock special pricing