- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Coaxial ›
- IJ5C-04-0300-S-D-NDS-1
IJ5C-04-0300-S-D-NDS-1
Samtec
4.00 mm IsoRate® 50 Ohm High-Isolation RF Cable Assembly
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
4.00 mm IsoRate® 50 Ohm High-Isolation RF Cable Assembly
Search Keywords: IJ5C040300SDNDS1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:IJ5C-04-0300-S-D-NDS-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
6/17/26
Price (USD)
Qty
Unit Price
1
$55.13
5
$49.20
10
$47.73
25
$45.68
50
$43.80
100
$31.52
250 +
$29.07
Click for Quote
Log in
to unlock special pricing