- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Socket ›
- ICO-632-LTT
Description
+
.100" Low Profile Screw Machine DIP Socket
Search Keywords: ICO632LTT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:ICO-632-LTT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:DIP Socket
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:SKT
-
Pitch:2.54 mm
-
Number of Contacts:32
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:1 A
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
2 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
10
$4.37
50
$3.55
100
$3.54
250
$3.29
500
$2.40
1,000
$2.14
2,500
$1.70
5,000 +
$1.30
Click for Quote
Log in
to unlock special pricing