- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Socket ›
- ICO-324-ATT
Samtec
ICO-324-ATT
.100" Low Profile Screw Machine DIP Socket
View Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance
Description
+
.100" Low Profile Screw Machine DIP Socket
Search Keywords: ICO324ATT
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Samtec |
| Part No: | ICO-324-ATT |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | DIP Socket |
| Body Orientation: | Straight |
| Mounting: | Through Hole |
| Gender: | SKT |
| Pitch: | 2.54 mm |
| Number of Contacts: | 24 |
| Maximum Current Rating: | 1 A |
| Operating Temperature: | -55 to 105 °C |
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is ICO-324-ATT RoHS compliant?
Yes, ICO-324-ATT is RoHS compliant.
What is the lead time for ICO-324-ATT?
The standard lead time for ICO-324-ATT is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
6 Weeks
can ship
1/1/27
Price (USD)
Qty
Unit Price
5
$5.74
50
$4.66
100
$4.46
250
$4.33
500
$3.02
1,000
$2.81
2,500
$2.24
5,000 +
$1.66
Click for Quote
Log in
to unlock special pricing