- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Socket ›
- ICO-318-SGG
Description
+
.100" Low Profile Screw Machine DIP Socket
Search Keywords: ICO318SGG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:ICO-318-SGG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:DIP Socket
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:SKT
-
Pitch:2.54 mm
-
Number of Contacts:18
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:1 A
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
2 Weeks
can ship
5/29/26
Price (USD)
Qty
Unit Price
5
$5.10
50
$4.14
100
$3.96
250
$3.84
500
$2.80
1,000
$2.50
2,500
$1.99
5,000 +
$1.48
Click for Quote
Log in
to unlock special pricing