- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Socket ›
- ICO-314-MTT
Description
+
.100" Low Profile Screw Machine DIP Socket
Search Keywords: ICO314MTT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:ICO-314-MTT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:DIP Socket
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:SKT
-
Pitch:2.54 mm
-
Number of Contacts:14
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:1 A
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
6 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
25
$2.113
100
$1.717
250
$1.640
500
$1.593
1,000
$1.159
2,500
$1.036
5,000
$0.824
7,500 +
$0.822
Click for Quote
Log in
to unlock special pricing