- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Socket ›
- ICO-308-LTT
Description
+
.100" Low Profile Screw Machine DIP Socket
Search Keywords: ICO308LTT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:ICO-308-LTT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:DIP Socket
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:SKT
-
Pitch:2.54 mm
-
Number of Contacts:8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:1 A
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
131
Can Ship immediately
Minimum Order Quantity:
25
2 Weeks
can ship
5/11/26
Price (USD)
Qty
Unit Price
25
$1.0119
250
$0.9053
500
$0.8846
1,000
$0.6384
2,500
$0.5843
5,000
$0.4775
7,500
$0.4577
10,000 +
$0.3604
Click for Quote
Log in
to unlock special pricing