- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Socket ›
- ICO-308-AGT
Description
+
.100" Low Profile Screw Machine DIP Socket
Search Keywords: ICO308AGT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:ICO-308-AGT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:DIP Socket
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:SKT
-
Pitch:2.54 mm
-
Number of Contacts:8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:1 A
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
2 Weeks
can ship
5/26/26
Price (USD)
Qty
Unit Price
10
$4.13
50
$3.36
100
$3.35
250
$3.11
500
$2.94
1,000
$2.17
2,500
$1.97
5,000 +
$1.57
Click for Quote
Log in
to unlock special pricing