- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Socket ›
- ICF-632-T-O-TR
Samtec
ICF-632-T-O-TR
.100" Surface Mount Screw Machine DIP Socket
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance
Description
+
.100" Surface Mount Screw Machine DIP Socket
Search Keywords: ICF632TOTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:ICF-632-T-O-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
1 -
Type:DIP Socket
-
Body Orientation:Straight
-
Mounting:Surface Mount
-
Gender:SKT
-
Pitch:2.54 mm
-
Number of Contacts:32
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:1 A
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is ICF-632-T-O-TR RoHS compliant?
Yes, ICF-632-T-O-TR is RoHS compliant.
What is the lead time for ICF-632-T-O-TR?
The standard lead time for ICF-632-T-O-TR is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
2 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
10
$4.55
50
$3.70
100
$3.69
250
$3.43
500
$2.74
1,000
$2.64
2,500
$2.29
5,000 +
$1.94
Click for Quote
Log in
to unlock special pricing