- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Socket ›
- ICF-628-T-I
Samtec
ICF-628-T-I
.100" Surface Mount Screw Machine DIP Socket
View Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance
Description
+
.100" Surface Mount Screw Machine DIP Socket
Search Keywords: ICF628TI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:ICF-628-T-I
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:DIP Socket
-
Body Orientation:Straight
-
Mounting:Surface Mount
-
Gender:SKT
-
Pitch:2.54 mm
-
Number of Contacts:28
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:1 A
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is ICF-628-T-I RoHS compliant?
Yes, ICF-628-T-I is RoHS compliant.
What is the lead time for ICF-628-T-I?
The standard lead time for ICF-628-T-I is approximately 2 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
2 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
10
$3.87
50
$3.14
100
$3.13
250
$2.91
500
$2.75
1,000
$2.33
2,500
$2.18
5,000 +
$1.88
Click for Quote
Log in
to unlock special pricing