- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Socket ›
- ICF-624-T-O-TR
Description
+
.100" Surface Mount Screw Machine DIP Socket
Search Keywords: ICF624TOTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:ICF-624-T-O-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
1 -
Type:DIP Socket
-
Body Orientation:Straight
-
Mounting:Surface Mount
-
Gender:SKT
-
Pitch:2.54 mm
-
Number of Contacts:24
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:1 A
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
40
can ship 6/19/26
Minimum Order Quantity:
10
5 Weeks
can ship
6/16/26
Price (USD)
Qty
Unit Price
10
$5.681
50
$3.347
250
$2.841
500
$2.598
1,000
$2.263
2,500
$2.074
5,000
$2.063
7,500 +
$2.053
Click for Quote
Log in
to unlock special pricing