- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Socket ›
- ICA-648-ZHGT
Samtec
ICA-648-ZHGT
.100" Screw Machine DIP Socket
View Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance
Description
+
.100" Screw Machine DIP Socket
Search Keywords: ICA648ZHGT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:ICA-648-ZHGT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:DIP Socket
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:SKT
-
Pitch:2.54 mm
-
Number of Contacts:48
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:1 A
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is ICA-648-ZHGT RoHS compliant?
Yes, ICA-648-ZHGT is RoHS compliant.
What is the lead time for ICA-648-ZHGT?
The standard lead time for ICA-648-ZHGT is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
1
$22.14
5
$20.71
10
$19.75
25
$19.16
50
$18.61
100
$13.54
250 +
$12.10
Click for Quote
Log in
to unlock special pricing