- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Socket ›
- ICA-640-ZSGT-L
Samtec
ICA-640-ZSGT-L
.100" Screw Machine DIP Socket
View Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance
Description
+
.100" Screw Machine DIP Socket
Search Keywords: ICA640ZSGTL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:ICA-640-ZSGT-L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Type:DIP Socket
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:SKT
-
Pitch:2.54 mm
-
Number of Contacts:40
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:1 A
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is ICA-640-ZSGT-L RoHS compliant?
Yes, ICA-640-ZSGT-L is RoHS compliant.
What is the lead time for ICA-640-ZSGT-L?
The standard lead time for ICA-640-ZSGT-L is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
2 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
5
$9.33
25
$7.58
50
$7.56
100
$5.38
250
$5.15
500
$4.62
1,000
$3.71
2,500 +
$2.81
Click for Quote
Log in
to unlock special pricing