- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Socket ›
- ICA-632-STT
Samtec
ICA-632-STT
.100" Screw Machine DIP Socket
View Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance
Description
+
.100" Screw Machine DIP Socket
Search Keywords: ICA632STT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:ICA-632-STT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:DIP Socket
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:SKT
-
Pitch:2.54 mm
-
Number of Contacts:32
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:1 A
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is ICA-632-STT RoHS compliant?
Yes, ICA-632-STT is RoHS compliant.
What is the lead time for ICA-632-STT?
The standard lead time for ICA-632-STT is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
2 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
10
$3.25
50
$2.72
250
$2.52
500
$2.41
1,000
$1.71
2,500
$1.55
5,000
$1.27
7,500 +
$1.23
Click for Quote
Log in
to unlock special pricing