- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Socket ›
- ICA-624-SST
Description
+
.100" Screw Machine DIP Socket
Search Keywords: ICA624SST
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:ICA-624-SST
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:DIP Socket
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:SKT
-
Pitch:2.54 mm
-
Number of Contacts:24
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:1 A
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
3 Weeks
can ship
6/4/26
Price (USD)
Qty
Unit Price
10
$3.88
50
$3.15
100
$3.14
250
$2.93
500
$2.77
1,000
$2.04
2,500
$1.85
5,000 +
$1.47
Click for Quote
Log in
to unlock special pricing