- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Socket ›
- ICA-316-ZHGG
Description
+
.100" Screw Machine DIP Socket
Search Keywords: ICA316ZHGG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:ICA-316-ZHGG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:DIP Socket
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:SKT
-
Pitch:2.54 mm
-
Number of Contacts:16
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:1 A
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Ships today, if you order in
You may purchase all in-stock quantity of 5
Stock lot only:
5
Minimum Order Quantity:
10
2 Weeks
can ship
6/3/26
Price (USD)
Qty
Unit Price
1
$10.428
10
$9.480
25
$8.590
50
$8.200
100
$6.060
250
$5.800
500
$5.180
1,000 +
$4.120
Click for Quote
Log in
to unlock special pricing